Quantity | Price (Incl GST) |
---|---|
1+ | $1,234.440 ($1,419.606) |
Product Information
Product Overview
FLUKE 376 FC-AU is a 1000A AC/DC True-rms wireless clamp meter with iFlex®. Fluke 376 FC True-rms Clamp Meter with iFlex is the most advanced troubleshooting tool for industrial and commercial electricians. The 376 is part of the Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity.
- 1000A AC and DC current measurement
- 2500A AC current measurement with included iFlex flexible current probe
- 1000V AC and DC voltage measurement
- Frequency measurement to 500Hz with body jaw and iFlex, capacitance measurement range from 1μ-1000μF
- True-rms voltage and current for accurate measurements on non-linear signals
- Connect your meter to your smartphone with Fluke connect measurements
- Read measurements on your phone at a safe distance
- CAT IV 600V, CAT III 1000V safety rating
- Min, max, average and in-rush recording to capture variations automatically
- Dimension (HxWxD) is 249 x 85 x 45mm
Contents
376 FC AC/DC clamp meter, 18-inch iFlex®flexible current probe, TPAK magnetic hanging strap, (1 pair) TL75 test leads, Two AA Alkaline batteries (Installed), Coated instruction card, Safety information sheet, Soft carrying case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kV
60kohm
Auto
0
No SVHC (15-Jun-2015)
1kA
1kV
True RMS
4
370 FC Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate