Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORDATA
Manufacturer Part NoFC2004B01-FHYYBW-51SE
Order Code356508202
Also Known AsFC2004B01-FHYYBW-51SE, FC2004B01-FHYYBW-51
Technical Datasheet
248 total stock globally
Need more?
248 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $31.370 ($36.0755) |
Price for:Each
Minimum: 1
Multiple: 1
$31.37 ($36.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORDATA
Manufacturer Part NoFC2004B01-FHYYBW-51SE
Order Code356508202
Also Known AsFC2004B01-FHYYBW-51SE, FC2004B01-FHYYBW-51
Technical Datasheet
Character Count x Line20 x 4
Display Appearance-
Logic Voltage5V
Interface Type-
Font Set-
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow Green
Product Range-
Product Overview
- Character LCD (Liquid Crystal Display) module
- 20 characters x 4 lines
- STN transflective, yellow/green LED backlight
- Black characters on a yellow/green background appearance
- 5V driving voltage, 16 SIL top left connection
- Operating temperature from -20°C to +70°C
- Chip on board construction
- 98.00mm x 60.0mm x 14.00mm overall size
- 76.00mm x 25.20mm viewing area
- 4.75mm character height
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
-
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow Green
SVHC
No SVHC (25-Jun-2020)
Display Appearance
-
Interface Type
-
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07