Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $499.400 ($574.310) |
Price for:Each
Minimum: 1
Multiple: 1
$499.40 ($574.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The LV202LED is an upgraded exposure unit designed for the preparation of photosensitive material, making it ideal for the production of phoro resist PCBs. Equipped with a panel of 28 UV LED lamps and glass plate with high UV transparency to ensure consitent exposure. The lid incorporates a foam pad which exerts an even pressure to hold the artwork andexposure starts automatically when the digital timer is programmed to the correct time. The digital timer turns off the lamps once exposure is completed.
- Panel of 28 UV LED UV Lamps with 350-400nm peak wavelength
- LED lamps ensure faster, more consistent exposure times
- Glass plate with high UV transparency for UV-A transmission
- Exposure Area: 305x155mm
- Constant and even pressure from foam padding in lid
- Programmable digital timer automatically switches off lamps
- Durable, all metal construction with steel case
- Mains on/off switch and indicator with IEC Mains cable and 13A plug
- 220-240VAC 50Hz 10 Watts power consumption
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4