Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,984.480 ($5,732.152) |
Product Information
Product Overview
MPP1 manual pick & place manipulator is a compact system intended for manual assembling of PCB prototypes or small series PCBs. The assembly head performs smooth movement in both X and Y axis and therefore it allows the user to comfortably pick the components from the feeders and put them gently and accurately onto a PCB. Precise movement of the header in Z axis direction, allows very gentle placing of larger components (Integrated circuits, processors) into the solder paste, using the integrated Vacuum switch. Rotation of components can be regulated by a button on the manipulator head. Effective lighting is also integrated in the assembling head.
- Perfect ergonomics, very efficient working area of 380x295mm
- Placement made easier by a colour full HD camera connected to a 15″ TFT LCD monitor
- Standard HDMI output so larger monitor can be connected if required
- 0201, QFN package placement accuracy
- Vacuum pump with selection of syringes
- Arm support assures a comfortable position for operator
- Sensitive head with 360° rotation of pipette
- Efficient lighting built into arm, less than 70dB(A) sound level, 230V at 50/60Hz electrical supply
- Optional feeders ensure machine is suitable for taped or reeled components
- Vacuum pump delivered as standard, 3 board supports
Contents
Assembling desk with a moveable shoulder support and an assembling head, 230V AC/12V adapter, Vacuum pump, 3pcs of printed circuit board holder, 2pcs of rubber sucking cups, 2pcs of replaceable needles.
Technical Specifications
PCB Holder - Assembly Station
790mm
390mm
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate