Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC5BQCCMC12.0-T1
Order Code4138748
Product RangeFC5BQ Series
Technical Datasheet
3,000 total stock globally
Need more?
3000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1000+ | $1.240 ($1.426) |
3000+ | $1.180 ($1.357) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,240.00 ($1,426.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC5BQCCMC12.0-T1
Order Code4138748
Product RangeFC5BQ Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeFC5BQ Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
20pF
Product Range
FC5BQ Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051