Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.750 ($11.2125) |
Product Information
Product Overview
FT2232HL-REEL is FTDI’s 5th generation, dual USB 2.0 high speed (480 Mb/s) to multipurpose UART/FIFO IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. The FT2232H has the advanced features such as single-chip USB to quad serial ports with a variety of configuring, entire USB protocol is handled on the chip, no USB-specific firmware programming is required. It is USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible. It features dual multi-protocol synchronous serial engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, I2C, SPI or bit-bang) design. It has MCU host bus emulation mode configuration option.
- Independent baud rate generators, adjustable receive buffer timeout
- 1.8V (chip core) and +3.3V I/O interfacing (+5V tolerant)
- Fully assisted hardware or X-On / X-Off software handshaking
- UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
- Auto-transmit enable control for RS485 serial applications using TXDEN pin
- Low operating and USB suspend current, configurable I/O drive strength and slew rate
- Supports bus powered, self-powered and high power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible, USB bulk data transfer mode
- Dedicated Windows DLLs available for USB to JTAG, USB to SPI, and USB to I²C applications
- 64 pin LQFP package, ambient operating temperature range from -40°C to 85°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial to Parallel UART
480Mbps
3.63V
64Pins
85°C
-
No SVHC (25-Jun-2025)
2Channels
1.62V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate