Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6.830 ($7.8545) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.83 ($7.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
FT232RNL-REEL is a USB full-speed to serial UART IC, includes oscillator and EEPROM. The FT232RNL device is added to FTDI’s range of USB UART interface Integrated Circuit Devices. The FT232RNL is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial designs using the FT232RNL have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device.
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip- no USB-specific firmware programming required
- UART with 4 GPIO pins and full speed (12Mbps) USB speed
- Fully assisted hardware or X-On / X-Off software handshaking
- Data transfer rates of 3MBaud
- In-built support for event characters and line break condition
- New USB FTDIChip-ID™ feature and new configurable CBUS I/O pins
- Transmit and receive LED drive signals, adjustable receive buffer timeout
- 1.8V to 5V I/O voltage
- 28 Pin SSOP package, extended operating temperature range from -40°C to 85°C
Technical Specifications
Supply Voltage Min
3.3V
No. of Pins
28Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015195