
8,300 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.830 ($49.2545) |
Product Information
Product Overview
TTL-232R-3V3 is an USB to UART cable that supports +3.3V UART signals. It is a USB to Serial (TTL level) converter cable, which allows for a simple way to connect TTL interface units to USB. This version of FTDI’s USB to TTL serial adapter cable has it's I/O pins configured to operate at 3.3V levels. It is suitable for USB to serial TTL level converter, upgrading legacy peripherals to USB, interface microcontroller UART or I/O to USB, interface FPGA / PLD to USB, interface to FTDI VDRIVE2 or VMUSIC2 modules, replace MAX232 type level shifters allowing for direct connection of products to PC via USB, USB instrumentation PC interface, USB industrial control, USB software / hardware encryption dongles.
- 3MBaud data rate, 1.8m cable length, 3.3V I/O voltage
- USB speed: full speed (12Mbps)
- Maximum power output: +5V / 75mA
- Operating temperature range from -40°C to +85°C
- Entire USB protocol handled by the electronics in the cable USB
- Fully assisted hardware (RTS#/CTS#) or X-on/ X-off software handshaking
- 3-way Audio Jack connector provides Tx, Rx and GND
- Low USB bandwidth consumption
- FCC and UKCA compliant
- UHCI / OHCI / EHCI host controller compatible
Technical Specifications
USB to 3.3V TTL Converter
SIP 6 Pin
1.8m
-
3Mbaud
FT232R
5.9ft
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TTL-232R-3V3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
