Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoUS232R-10-BULKCopy
Manufacturer Standard Lead Time44 weeks
Order Code456642501
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.790 ($54.9585) |
Price for:Each
Minimum: 1
Multiple: 1
$47.79 ($54.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUS232R-10-BULKCopy
Manufacturer Standard Lead Time44 weeks
Order Code456642501
Technical Datasheet
Baud Rate1Mbaud
Cable Length - Metric100mm
Cable Length - Imperial3.9"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Baud Rate
1Mbaud
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
