Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.850 ($44.6775) |
Product Information
Product Overview
The USB-COM232-PLUS1 module is a single channel USB to RS232 converter module. The module is designed to support USB communication with RS232 equipment. The USB-COM232-PLUS1 is based on the FTDI FT232R IC. The module features integrated electronics supporting full conversion from USB to RS232 signal levels with onboard level shifters. The module also features LEDs for power, TXD, RXD status indication. The integrated electronics of the USB-COM232-PLUS1 utilise the FTDI FT232R and includes RS232 level shifters plus TXD/RXD LEDs to provide a visual indication of data traffic through the module. The USB-COM232-Plus1 module requires USB device drivers, which are used to make the USB-COM232-Plus1 appear as a Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-Plus1 to a legacy RS232 peripheral device.
- Adds one RS-232 serial port by connecting to USB
- Easy plug & play installation and RS-232 device connection
- Works with USB 1.1 & 2.0 Host and Hub ports
- Industry Standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as a standard Windows COM port
- Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
- FIFO with 128 byte transmit buffer, 256 byte receive buffer
- RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
- RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND. Serial port speed up to 1Mbps
Applications
Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
-
-
No SVHC (25-Jun-2025)
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate