1,100 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $45.480 ($52.302) |
Product Information
Product Overview
The USB-RS232-WE-1800-BT-0.0 from FTDI is an USB to UART cable with RS232 level UART signals. It incorporates FTDI’s FT232RQ USB to serial UART interface IC which handles all USB signalling and protocols. The cable provides fast, simple way to connect devices with RS232 level serial UART interface to USB. It contains a small internal electronic circuit board utilising the FT232R which is encapsulated into USB connector at one end of cable. The other end of cable is bare, tinned wire ended connections. The integrated electronics also include RS232 level shifter, Tx and Rx LEDs which give a visual indication of traffic on cable. The USB side of cable is USB powered and USB 2.0 full speed compatible.
- Black cable and transparent USB connector
- 24AWG, 6 core cable
- Cable length of 1.8m (6feet)
- Diameter of 5mm
- EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
- Power supply output on red wire is 0V
- FCC and CE compliant
- Maximum UART baud rate of 1Mbaud
- Support for FT232R FTDIChip-ID feature for improved security
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Industrial, Industrial, Security, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to RS232 Converter
USB Type A to Free End
1.8m
-
1Mbaud
FT232R
5.9ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for USB-RS232-WE-1800-BT_0.0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate