Print Page
T1A1240075S-28FE
LED Driver, DALI-2 DT6, LED Lighting, 28.5 W, 42 V, 750 mA, Constant Current, 180 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULHAM
Manufacturer Part NoT1A1240075S-28FE
Order Code4815800
Your Part Number
Technical Datasheet
48 total stock globally
Need more?
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.370 ($46.4255) |
| 5+ | $38.540 ($44.321) |
| 10+ | $36.990 ($42.5385) |
| 50+ | $35.830 ($41.2045) |
| 100+ | $34.660 ($39.859) |
| 250+ | $34.410 ($39.5715) |
Price for:Each
Minimum: 1
Multiple: 1
$40.37 ($46.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240075S-28FE
Order Code4815800
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max28.5W
Output Voltage Max42V
Output Current750mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
28.5W
Output Current
750mA
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084