Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoROLP/SV/R/S
Order Code132081702
Product RangeRoshni Series
Technical Datasheet
575 total stock globally
175 more incoming. You can reserve stock now
575 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $54.110 ($62.2265) |
Price for:Each
Minimum: 1
Multiple: 1
$54.11 ($62.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoROLP/SV/R/S
Order Code132081702
Product RangeRoshni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Tones32 Tone
Sound Pressure Level (SPL)102dB
IP / NEMA RatingIP54
Product RangeRoshni Series
Resonant Frequency-
Current Consumption8mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ROLP/SV/R/S from Fulleon is a roshni low profile shallow base fire alarm sounder. The Roshni Low Profile (RoLP) is a leading conventional sounder, although it finds uses in much wider applications such as commercial buildings, industrial, signalling, security and process alarms. The wide operating voltage and range of tones available to the user make this flexible alarm sounder supremely adaptable in even its most basic forms.
- 102dBA sound output
- 32 tones (user selectable)
- Two stage alarm
- Automatic synchronisation
- 10dB attenuation
- Current is 12mA (typical tone 3)
- Voltage rating is 9VDC to 28VDC for use on fire systems
- ABS construction
Applications
Industrial, Security, Lighting
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
70°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
102dB
Product Range
Roshni Series
Current Consumption
8mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for ROLP/SV/R/S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22