Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARRYSON
Manufacturer Part NoGARRYFLEX BLOCK 120 GRIT
Order Code700913602
Technical Datasheet
246 total stock globally
144 more incoming. You can reserve stock now
246 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.880 ($15.962) |
Price for:Each
Minimum: 1
Multiple: 1
$13.88 ($15.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The GARRYFLEX BLOCK 120 GRIT is a grey colour Garryflex Blocks, specialist resilient rubber filled with hard abrasive grit, grain is evenly distributed in the block to give a constant finish throughout the tool life, various effects can be obtained by using water, paraffin or solvent as a lubricant, blocks can be cut to size, rubber block.
Applications
Maintenance & Repair
Technical Specifications
Block Material
Rubber
Abrasive Grade
P120
Width
50mm
Product Range
-
Abrasive Colour
Grey
Height
19mm
Length
76mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for GARRYFLEX BLOCK 120 GRIT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328