Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARRYSON
Manufacturer Part NoGARRYFLEX BLOCK 240 GRIT
Order Code700914802
Technical Datasheet
433 total stock globally
382 more incoming. You can reserve stock now
433 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.270 ($15.2605) |
Price for:Each
Minimum: 1
Multiple: 1
$13.27 ($15.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The GARRYFLEX BLOCK 240 GRIT from Garryson is a brown colour cleaning block.
- Specialist resilient rubber filled with hard abrasive grit
- Blocks can be cut to size to suit special applications
- Various effects can be obtained by using water, paraffin or solvent as a lubricant
- Grain is evenly distributed in block to give constant finish throughout the tool life
Technical Specifications
Block Material
Rubber
Abrasive Grade
P240
Width
50mm
Product Range
-
Abrasive Colour
Brown
Height
19mm
Length
76mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for GARRYFLEX BLOCK 240 GRIT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14