Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARRYSON
Manufacturer Part NoGARRYFLEX BLOCK 60 GRIT
Order Code700912402
Technical Datasheet
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.750 ($15.8125) |
Price for:Each
Minimum: 1
Multiple: 1
$13.75 ($15.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARRYSON
Manufacturer Part NoGARRYFLEX BLOCK 60 GRIT
Order Code700912402
Technical Datasheet
Block MaterialRubber
Abrasive ColourBlue
Abrasive GradeP60
Height19mm
Width50mm
Length76mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GARRYFLEX BLOCK 60 GRIT is a Garryflex Block made of specialist resilient rubber filled with hard abrasive grit. Grain is evenly distributed in the block to give a constant finish throughout the tool life. Various effects can be obtained by using water, paraffin or solvent as a lubricant.
- Blocks can be cut to size to suit special applications
Applications
Maintenance & Repair
Technical Specifications
Block Material
Rubber
Abrasive Grade
P60
Width
50mm
Product Range
-
Abrasive Colour
Blue
Height
19mm
Length
76mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120202