Print Page
Image is for illustrative purposes only. Please refer to product description.
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $61.440 ($70.656) |
Price for:Each
Minimum: 1
Multiple: 1
$61.44 ($70.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
GW16148 is a Mini-PCIe to NVME M.2 adapter board designed for NVME SSDs.
- M.2 card length: 52, 50, 42 & 30mm
- Supports M.2 cards up to 52mm in length (M.2 card length: 52, 50, 42 & 30mm)
- Supports NGFF Sizes: 2242, 3030, 3042, 3050, 3052
- Minimal signalling to avoid pin conflicts
- Operating temperature range from -40°C to +85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104