Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGC ELECTRONICS
Manufacturer Part No11-428-C
Order Code1212850
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No11-428-C
Order Code1212850
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter3.048mm
External Diameter6.35mm
Fastener MaterialFibre
Thread Size - Metric-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Internal Diameter
3.048mm
Fastener Material
Fibre
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
6.35mm
Thread Size - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072