Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGC ELECTRONICS
Manufacturer Part No45-5123
Order Code1426795
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-5123
Order Code1426795
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions25Ways
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To Gender-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 45-5123
2 Products Found
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
TUK SGACK902S Keystone Coupler
Convert From Positions
25Ways
Inter Series Connector B
RJ45
Convert To Gender
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722