Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $46.680 ($53.682) |
Price for:Each
Minimum: 1
Multiple: 1
$46.68 ($53.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
2297051 is a flat pattern, combination ratchet spanner.
- With same size each end, UD-Profile, high torque transfer
- Chrome-vanadium steel 31CrV3 material
- Non-glare look due to matt chrome-plating, locking insert and pawl manganese-phosphated
- Hot forged, jaw: ground precisely to exact nominal size for optimum contact areas
- Hollow profile comfortable to hold, warp-resistant geometry with double T-girder effect
- For ratchet loosening and fast tightening, ring 13° offset from shaft, reversible
- 141mm total length, 20mm total width, 7mm total height
- 8.0mm width across flats, 15° jaw set, 7° return angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03