Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.140 ($30.061) |
Price for:Each
Minimum: 1
Multiple: 1
$26.14 ($30.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No6015780
Order Code434110801
Technical Datasheet
AF Size - Metric8mm
Length190mm
Product Overview
6015780 is a double ended ring spanner.
- According to DIN 838, ISO 3318, ISO 1085, ISO 10104, rings deep offset, strong but thin walls
- Vanadium steel 31CrV3, chrome-plated material, satin non-glare finish
- Carefully forged and professionally machined
- Ring: thin-walled, 5° deep offset from shaft, with UD profile for gentle transmission of force
- High bending strength - does not fracture or splinter when overloaded, minimizing the risk of injury
- Overloading indicated by deformation, for extremely deep or inset bolt
- Top-grade industrial quality for the hardest of continuous use
- 190mm total length, 16mm total width, 24mm total height
- 8x10mm width across flats
Technical Specifications
AF Size - Metric
8mm
Length
190mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07