Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $31.530 ($36.2595) |
Price for:Each
Minimum: 1
Multiple: 1
$31.53 ($36.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
6016160 is a double ended ring spanner.
- According to DIN 838, ISO 3318, ISO 1085, ISO 10104, rings deep offset, strong but thin walls
- Vanadium steel 31CrV3, chrome-plated material, satin non-glare finish
- Carefully forged and professionally machined
- Ring: thin-walled, 5° deep offset from shaft, with UD profile for gentle transmission of force
- High bending strength - does not fracture or splinter when overloaded, minimizing the risk of injury
- Overloading indicated by deformation, for extremely deep or inset bolt
- Top-grade industrial quality for the hardest of continuous use
- 220mm total length, 20mm total width, 29mm total height
- 10x13mm width across flats
Technical Specifications
AF Size - Metric
10mm
Length
220mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12