
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.840 ($189.566) |
| 5+ | $153.680 ($176.732) |
| 10+ | $151.170 ($173.8455) |
| 25+ | $148.630 ($170.9245) |
| 50+ | $145.660 ($167.509) |
Product Information
Product Overview
1100B0016G01B000 is a 1100 series high stability compact pressure transducer designed for reliable and stable performance. The 1100 series is uniquely designed to maintain high performance under wide operating temperatures offering <1.5% Total Error Band (TEB). The 1100 has been extensively tested and data is available upon request to prove our capabilities to fit user's application and help reduce your overall product testing. Applications include material handling (maintains accuracy over millions of pressure cycles), HVAC&R (all welded hermetically sealed stainless steel wetted parts), power generation (high over pressure protection to maintain performance), machine tool (small footprint allows 1100 to fit into limited space), agriculture, mining and construction (proven moisture resistance and durability in high shock and vibration environments), medical gas delivery (high reliability in mission-critical service).
- Compact design – 1100’s compact design provides maximum flexibility for equipment designers
- High EMC ratings – to withstand noisy environments and surge resistance
- Harsh environment service – IP67 rated with high shock and vibration resistance
- High thermal stability to ensure consistent performance
- Moisture protection reliability for indoor and outdoor applications
- Extensive pretesting reduces engineering cost and time to market
- Operating temperature range: -40°C to +105°C
- 304 stainless steel housing
- 5V DC ±10% supply voltage
- 0–16bar pressure range
Technical Specifications
Gauge
0bar
G1/4A
0
Gas, Liquid
4mA to 20mA
-40°C
1100 Series
Male Threaded
16bar
DIN Connector
30VDC
-
304 Stainless Steel
105°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
