Print Page
Product Information
ManufacturerGENESIC
Manufacturer Part NoMUR7020
Order Code1862771
Product RangeMUR70
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current70A
Forward Voltage Max1V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
Operating Temperature Max175°C
Diode MountingStud
Product RangeMUR70
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1V
Diode Case Style
DO-5
Diode Mounting
Stud
MSL
MSL 1 - Unlimited
Average Forward Current
70A
Diode Module Configuration
Single
Operating Temperature Max
175°C
Product Range
MUR70
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017