Print Page
Product Information
ManufacturerGENESIC
Manufacturer Part NoMUR7020R
Order Code1862772
Product RangeMUR70
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current70A
Forward Voltage Max1V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current1kA
Diode MountingStud
Product RangeMUR70
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1V
Diode Case Style
DO-5
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1kA
Product Range
MUR70
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017