Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Headband headset with large, comfortable cushioned ear pads
- Flexible boom microphone filters out unwanted background noise
- In-line volume control with mute function, ideal for internet gaming and VOIP
- Frequency response: 20Hz to 20kHz
- Cable Length: 1.8m
- Connector Type: 3.5mm Stereo Plug
Contents
Contents: Headset only
Technical Specifications
Frequency Response Min
20Hz
Lead Length
1.8m
Frequency Response Max
20kHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36