Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGENIUS
Manufacturer Part NoMIC-01A
Order Code1356526
Technical Datasheet
DirectivityOmnidirectional
Output Impedance2kohm
Frequency Response Min100Hz
Frequency Response Max10kHz
Sensitivity-62dB @ 1kHz
Connector Type-
Lead Length-
Product Range-
Product Overview
- 360° rotatable
- Omni-directional
- Sensitivity (@ 1kHz): -62dB
- Frequency response: 100Hz - 10kHz
- Output impedance: 2.2kΩ
- 3.5mm jack plug
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
100Hz
Sensitivity
-62dB @ 1kHz
Lead Length
-
Output Impedance
2kohm
Frequency Response Max
10kHz
Connector Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979