Print Page
Image is for illustrative purposes only. Please refer to product description.
93 total stock globally
Need more?
93 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $50.710 ($58.3165) |
Price for:Each
Minimum: 1
Multiple: 1
$50.71 ($58.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Micon® 175 series electronic timer
- 240VAC / 24VAC/DC supply voltage, ON delay timer, 1 C/O relay output
- Compact 17.5mm wide, integrated dual voltage
- 0.3s to 30h wide time range, 50/60Hz frequency
- LED indications for power and relay status, low power consumption
- 8VA max power consumption, IP20 for terminals, IP40 for enclosure degree of protection
- 5A at 240VAC / 28VDC (resistive) output contact rating
- Flame retardant UL94-V0 enclosure, base / DIN Rail mounting
- Operating temperature range from -10°C to +55°C
- Dimension (W x H x D) is 17.5 X 90 X 58.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08