Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIC
Manufacturer Part NoV0DDTSCopy
Manufacturer Standard Lead Time5 weeks
Order Code189545801
Your Part Number
330 total stock globally
Need more?
330 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.270 ($72.7605) |
Price for:Each
Minimum: 1
Multiple: 1
$63.27 ($72.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part NoV0DDTSCopy
Manufacturer Standard Lead Time5 weeks
Order Code189545801
Technical Datasheet
Time Min0.1s
Time Max999h
No. of Timing Ranges1Ranges
No. of Digits3
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
The V0DDTS is an ELIRO Digital Timer with 0.1 second to 999 hours delay. Supports ON-delay (A), cyclic OFF/ON {OFF start, (sym, asym)} (B), cyclic ON/OFF {ON start, (sym, asym)} (C), signal ON/OFF (D), signal OFF-delay (E), interval (F), signal OFF/ON (G), one-shot output (H). 3 digit LCD for preset time and run time. Option to select Up/Down counting. Tamper proof with key lock function. 1 C/O contact output, DIN rail mount.
- IP30 Protection rating
- -10 to 55°C Operating temperature
Applications
Automation & Process Control, Industrial
Technical Specifications
Time Min
0.1s
No. of Timing Ranges
1Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Time Max
999h
No. of Digits
3
Current Rating Nom
8A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for V0DDTS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
