Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $75.640 ($86.986) |
Price for:Each
Minimum: 1
Multiple: 1
$75.64 ($86.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part NoVODDTS1
Order Code189546002
Technical Datasheet
No. of Timing Ranges1Ranges
Supply Voltage Max240V
Current Rating Nom8A
Product Overview
The VODDTS1 is a Multi-function Digital Timer features all settings have been accomplished with only two keys and has an option to select Up/Down counting. The ELIRO® timer with time ranges from 0.1second to 999hours. This features red LED to relay ON indication, Ag alloy contact and 1800 operations per hour switching frequency.
- Compact 17.5mm
- 3-digit LCD for Preset time and Run time
- Tamper-proof with key lock function
- 1 C/O (SPDT) contact configuration
- IP20/IP30 Protection rating
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
No. of Timing Ranges
1Ranges
Current Rating Nom
8A
Supply Voltage Max
240V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115