Print Page
G9WF
Power Relay, SPDT, 26.5 VDC, 75 A, G9 Series, Flange, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG9WFCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923404
Product RangeG9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,102.540 ($3,567.921) |
Price for:Each
Minimum: 1
Multiple: 1
$3,102.54 ($3,567.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG9WFCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923404
Product RangeG9 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current75A
Product RangeG9 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC20kV
Relay TerminalsScrew
Contact Voltage VDC20kV
Contact MaterialCopper, Molybdenum
Coil Resistance190ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
75A
Relay Mounting
Flange
Contact Voltage VAC
20kV
Contact Voltage VDC
20kV
Coil Resistance
190ohm
Coil Voltage
26.5VDC
Product Range
G9 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Copper, Molybdenum
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3