Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLASSGUARD
Manufacturer Part No2420WBL350/S
Order Code4105291
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGLASSGUARD
Manufacturer Part No2420WBL350/S
Order Code4105291
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light SourceUltraviolet
Lamp Base Type-
Input Power20W
Input Voltage-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Light Source
Ultraviolet
Input Power
20W
Product Range
TUK SGACK902S Keystone Coupler
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2