Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9473-04
Order Code1010275
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9473-04
Order Code1010275
Technical Datasheet
GenderSocket
Thermocouple TypeT
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gender
Socket
Operating Temperature Max
220°C
SVHC
No SVHC (17-Dec-2014)
Thermocouple Type
T
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016