Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $17.780 ($20.447) |
Price for:Each
Minimum: 1
Multiple: 1
$17.78 ($20.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The GS-830 is a Solderless Breadboard can easily connect by way of moulded key tabs to other breadboards or bus strips. Most breadboards comes with red and blue lines indicating continuity and allow for convenient and easy viewing of circuit connections. Use bus strips for signal and power connections in breadboarding experiments and circuit design. These breadboards are made of ABS plastic with phosphor bronze contacts.
- 830 Tie-Points
- Nickel-plated Phosphor Bronze Spring Clip Material
- 0.4mm to 0.7 mm Allowable Wire Diameter
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095935