Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGP BATTERIES
Manufacturer Part NoGP910A-C2
Order Code5056949
Product RangeGP910A Series
Also Known AsGTIN UPC EAN: 4891199000065
Your Part Number
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP910A-C2
Order Code5056949
Product RangeGP910A Series
Also Known AsGTIN UPC EAN: 4891199000065
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
Battery Capacity-
External Diameter12mm
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeN
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Battery Compliance-
Product RangeGP910A Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for GP910A-C2
1 Product Found
Product Overview
High power, long-life alkaline N batteries giving up to six times the life of ordinary zinc carbon batteries; ideal for high drain applications
- 3 Year shelf life
Contents
Batteries only
Notes
Supplied in retail carded packaging
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
12mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
N
Battery IEC Code
LR1
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
N
Battery Capacity
-
External Height
30.2mm
Pack Quantity
2
Weight
9g
Battery NEDA Code
910A
Product Range
GP910A Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
