Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
Desktop USB charger capable of charging all standard size NiMH batteries. The unique design provides charging slots for 2/4 AA, AAA, C, D cells and 1/2x 9V batteries
- Easily charge 2/4x NiMH AA, AAA, C, D cells or 1/2x 9V batteries
- Four charging channels with LED status indicators
- Automatic power cut off
- Suitable for high capacity cells
- Input Voltage: 5V, 2A (USB)
- Approx. Charging Times; AA: 1300-2600mAh 4-8hrs, AAA: 650-950mAh 2.5-4hrs, C: 3000mAh 6hrs, D: 5700mAh 11.5hrs, 9V: 200mAh 12hrs
Contents
Charger, USB cable and user guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001