Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA47AF001Copy
Order Code3775334
Product RangeGP High Voltage Alkaline Battery
Also Known AsA544 L1325 4LR44 PX28A V4034PX 476A GTIN UPC EAN: 4891199003769
Your Part Number
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA47AF001Copy
Order Code3775334
Product RangeGP High Voltage Alkaline Battery
Also Known AsA544 L1325 4LR44 PX28A V4034PX 476A GTIN UPC EAN: 4891199003769
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity105mAh
External Diameter13mm
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size-
Weight10g
Battery IEC Code4LR44
Battery NEDA Code-
Battery Compliance-
Product RangeGP High Voltage Alkaline Battery
SVHCNo SVHC (10-Jun-2022)
Product Overview
High voltage speciality Alkaline battery for entry devices, doorbells, locks and other gadgets. Equivalent batteries are: 4LR44, A544. Supplied individually.
- Delivers stable, long lasting maximum power output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- 3 Year shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
External Diameter
13mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
-
Battery IEC Code
4LR44
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
Battery Capacity
105mAh
External Height
25.2mm
Pack Quantity
1
Weight
10g
Battery NEDA Code
-
Product Range
GP High Voltage Alkaline Battery
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
