Print Page
5 total stock globally
25 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.500 ($47.725) |
Price for:Each
Minimum: 1
Multiple: 1
$41.50 ($47.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 50D90-01-1-AJN is a 1-pole 4-position Rotary Switch with adjustable index stop, non-shorting timing contacts and 90° indexing angle of throw. Thermoset switch base, brass gold plated over silver plate and nickel plate terminals. Optional complete seal for PC board assembly and cleaning.
- Fluorosilicone shaft seal
- 1000MΩ Insulation resistance
- Small 1/2" diameter
Applications
Industrial
Technical Specifications
Product Range
50 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144