Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No61C11-01-08-02Copy
Manufacturer Standard Lead Time15 weeks
Order Code165338301
Product Range61C Series
Your Part Number
2 total stock globally
50 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.900 ($97.635) |
Price for:Each
Minimum: 1
Multiple: 1
$84.90 ($97.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No61C11-01-08-02Copy
Manufacturer Standard Lead Time15 weeks
Order Code165338301
Product Range61C Series
Technical Datasheet
Encoder TechnologyOptical
Product Range61C Series
Product Overview
The 61C11-01-08-02 is a standard Optical Encoder with tin-plated phosphor bronze board terminals and data entry pushbutton switch activated by switch shaft. The quadrature coding optical encoder has reinforced thermoplastic shaft and bushing. Optically coupled for more than a million trouble-free rotations. Compatible with CMOS, TTL and HCMOS logic. Operationally used to move display icon and input data. Used to set radio frequency, drill depth and RPM.
- 11.25° or 32 positions Angle of throw
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Encoder Technology
Optical
Product Range
61C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
