Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337410-0
Order Code1205968
Product RangeN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337410-0
Order Code1205968
Product RangeN
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG8A, RG213, URM67
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN
SVHCLead (19-Jan-2021)
Product Overview
The 1-1337410-0 is a hex crimp N-type Straight Plug for use with 5012A1422, 5012E1339, 5012E1632, EPD29108Q and EPD71535Q Raychem, PSF 1/4M, RG213, RG8A and URM67 RF coaxial cables. It has silver-plated brass body with centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
RG8A, RG213, URM67
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (19-Jan-2021)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
N
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032