Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGSPK CIRCUITS
Manufacturer Part NoKC-SO-1270/SO-1270
Order Code162650901
Technical Datasheet
188 total stock globally
Need more?
188 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.160 ($15.134) |
Price for:Each
Minimum: 1
Multiple: 1
$13.16 ($15.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part NoKC-SO-1270/SO-1270
Order Code162650901
Technical Datasheet
Pitch Spacing1.27mm
Row Pitch-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KC-SO-1270/SO-1270 from Kelan is a double sided 56 pin SOIC adaptor board. This board is coated with FR4 grade fibre glass epoxy.
- 1.27mm pitch
- Board size is 32mm x 50mm (W x H)
- Hole diameter is 1mm
- 35microns copper (pth)
- Immersion gold finish
- Adaptor board thickness is 1.6mm
- IEC certified
Technical Specifications
Pitch Spacing
1.27mm
SVHC
No SVHC (07-Nov-2024)
Row Pitch
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635