Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $138.690 ($159.4935) |
Price for:Each
Minimum: 1
Multiple: 1
$138.69 ($159.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP 10 R
Order Code421607302
Technical Datasheet
Carrying Case MaterialTear-proof Fabric
External Height310mm
External Width130mm
External Depth400mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Tool and laptop bag
- Multipurpose tool and laptop bag up to 13''
- Rubber grip ergonomic handle and adjustable shoulder strap
- Internal phone pocket
- Main compartment for laptop storage and PC cable bag
- Back compartment with pouches and elastics for tool storage
- External dimension is 400mm length x 130mm width x 310mm height
Technical Specifications
Carrying Case Material
Tear-proof Fabric
External Width
130mm
Product Range
-
External Height
310mm
External Depth
400mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4