AFG-2005
Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 5 MHz, AFG-2000 Series

| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | AFG-2005Copy |
| Order Code | 210002001 |
| Product Range | AFG-2000 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | AFG-2005Copy |
| Order Code | 210002001 |
| Product Range | AFG-2000 Series |
| Technical Datasheet | |
| Signal Generator Type | Arbitrary, Direct Digital Synthesis (DDS) |
| No. of Channels | 1 Channel |
| Product Range | AFG-2000 Series |
| Bandwidth | 5MHz |
| Signal Generator Modulation | AM, FM, FSK |
| Manufacturer Warranty | - |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
The AFG-2100/2000 Series Arbitrary Function Generator is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the Educational and Basic Industrial requirements for an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20M Sa/s sampling rate, 10 bit vertical resolution and 4k point memory of the AFG-2100/2000 Series provide user with a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of Sine, Square and Triangle waveforms and the 1% ~ 99% adjustable duty cycle of Square (Pulse) waveform are the remarkable features to greatly extend its application range in various fields.
- 0.1Hz to 5 MHz with in 0.1Hz Resolution
- Sine, Square, Triangular, Noise and Arbitrary Waveform
- 20MSa/s Sampling Rate, 10 bit Vertical Resolution and 4k Point Memory for Arbitrary Waveform
- 1% ~ 99% adjustable duty cycle for Square Waveform
- Waveform Parameter Setting Through Numeric Keypad Entry & Knob Selection
- Amplitude, DC Offset and Other Key Setting Information Shown on the 3.5" LCD Screen Simultaneously
- AM/FM/FSK Modulation, Sweep, and Frequency Counter Functions (AFG-2100 only)
- USB Device Interface for Remote Control and Waveform Editing
- PC Arbitrary Waveform Editing Software
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
User manual CD x 1, Quick Start Guide x 1, Power Cord x 1 & GTL-110 test lead x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Signal Generator Type | Arbitrary, Direct Digital Synthesis (DDS) |
|---|---|
| Product Range | AFG-2000 Series |
| Signal Generator Modulation | AM, FM, FSK |
| Plug Type | EU, UK |
| No. of Channels | 1 Channel |
|---|---|
| Bandwidth | 5MHz |
| Manufacturer Warranty | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85432000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.628739 |
