Product Information
Product Overview
The GDM-8342 USB is a 4 3/4 digit dual measurement Bench Multimeter features 50000 counts and VFD dual-display. It offers 0.02% basic DC voltage accuracy and an USB protocol connector. It provides users with measurement precision, lucid data observation and the convenience to connect with the personal computer. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. It also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities. With respect to storing and retrieving data, it has two methods to offers. Method 1 - The USB flash drive storage function operating alone without connecting with a computer. Method 2 - USB interface (virtual COM port) and optional GPIB interface for automatic measurement system users to conveniently save and retrieve data.
- Convenient USB flash drive storage function
- Selectable measurement speeds
- Various measurement items and functionalities
- Dual measurement/dual display
- Command compatibility & Free software-remote control and data retrieving
- Auto/manual Ranging
- True-RMS (AC, AC + DC) measurements
- 11 Different measurement functions
- Max/min, REL, MX+B, 1/X, Ref%, compare, hold, dB and dBm measurements
- Standard USB device interface to connect with a computer
Applications
Test & Measurement, Industrial
Contents
Bench Multimeter, Power cord, Test lead GTL-207, CD (including complete user manual, USB driver and PC software) and Safety instruction sheet.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4.75
10A
50Mohm
10A
3 Years
-
USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate