21 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $914.860 ($1,052.089) |
Product Overview
The GOM-804 from GW Instek is a DC milli ohm meter with handler/ RS-232C/ USB device. This device has maximum 50000 counts measurement 3.5inch TFT display, rapid sampling rate of 60 readings per second, optimum 0.05% measurement precision, four wire measurement methods as well as the temperature measurement and temperature compensation measurement function to meet the requirement of low resistance measurement application. It also includes 20 sets of panel setting memory and many external control interfaces such as RS-232C, USB, handler/scan/EXT IO. The 3.5inch colour LCD to enhance the clarity of measurement results and to provide display for related setting criteria that tremendously brings up the completeness of test information.
- Power source of AC 100V to 240V, 50Hz/60Hz
- 1Amp test current, 1µohm resolution
- Fast measurenment 60 readings per second
- Temperature compensation measurement function
- Delayed measurement
- Dimension of 223mm x 102mm x 283mm (W x H x D)
- Drive modes: DC+, Standby
Applications
Test & Measurement
Contents
GOM-804 meter, Quick start guide x 1, Power cord x 1, Test lead GTL-308 x 1, CD x 1 (complete user manual).
Warnings
Connect the protective grounding conductor of the AC power cord to an earth ground to avoid electrical shock.
Notes
Do not place any heavy objects on the instrument. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
1µohm
102mm
283mm
1A
223mm
3kg
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate