
67 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,134.200 ($1,304.330) |
Product Information
Product Overview
GPP-4323 is a GPP series (32V/3A*2; 5V/1A; 15V/1A) four-output programmable DC power supply. The GPP series offers a variety of display modes, including single or multi-channel setting values, measurement values, and waveform displays. The monitor function of the GPP-series allows users to set monitoring conditions according to requirements, sound alarms or stop output during the measurement process, and stop measurement and protect the customer's DUT. The GPP-series provides output recorder function, which records the voltage/current of the output process to the internal memory, and the result can be stored as a (*.REC) or (*.CSV) file, which can then be transferred to the USB flash drive. The stored *.CSV can be exported to the excel to conduct the future analysis. Typical applications include school and research institute, energy storage device industry, semiconductor industry and consumer electronics industry.
- 4.3” TFT LCD display and transient response time of ≦ 50s
- Supports setting value, measurement value and output waveform display
- Load function (CC, CV, CR Mode) and low ripple noise of 350Vrms/2mArms
- Tracking series and parallel function without additional external wiring
- Utilizing hardware to realize OVP/OCP/OTP
- Delay function/output monitoring function/output recorder function
- Intelligent temperature control fan effectively reduces noise
- Sequential output function and built-in 8 template waveforms
- GPP-4323 supports A USB(Type A) output terminal and compatible with commands of GPD-X303S series
- Standard: RS-232, USB, Ext I/O and optional (MIO): LAN, GPIB+LAN
Contents
GPP-4323 DC power supply, User manual, Power cord, GTL-203A x 1 test lead banana to alligator (3A), GTL-204A x 1 test lead, European terminal, banana to alligator (10A), GTL-201A ground lead for GPS-X303 / PSM /GSP-series.
Technical Specifications
Programmable
0V
0A
217W
230VAC
GPP Series
No SVHC (10-Jun-2022)
4 Output
32V
3A
100VAC
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
