5 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $636.830 ($732.3545) |
Product Information
Product Overview
The GPS-3303 CAL from GW Instek is a GPS-x303 series, 195W, 3-channel linear DC power supply. Overload, reverse polarity protection and an output on/off switch keep the power supply and its load safe from unexpected conditions. A high regulation (0.01%+3mV), low fan acoustic noise and low ripple/noise (<lt/> 1mVrms, 5Hz to 1MHz) are maintained for channel 1 and 2 in constant voltage mode. Automated cooling fan speed control minimizes fan noise according to load conditions ensuring quiet operation. It is an ideal solution for lightweight, inexpensive benchtop or portable applications requiring high regulation and multiple outputs. It has ≤ 0.5% + 10mV of CH1 tracking error, ≤ 0.01% + 5mV series regulation, ≤ 300mV load regulation, ≤ 2mVrms, 5Hz to 1MHz ripple & noise during tracking operation. The GPS-3303 has insulation resistance of 20Mohm (≥ DC 500V/chassis and terminal) and 30Mohm (≥ DC 500V/chassis and AC cord). It has ≤ 15mV (CH3) load regulation.
- 100V/120V/220V +10%, 230V(+10%~-6%), 50/60Hz AC power source
- 3 digits 0.5" LED display meter with out ON accuracy ± (0.5% of rdg + 2 digits) accuracy
- Tracking operation and auto series/parallel operation, flexible output voltage and current
- Fan speed control circuit to minimize fan noise, stable and clean power, safety design
- 0V to 30V (CH1 & CH2), 5V fixed (CH3) output voltage & 0A to 3A (CH1 & CH2), 3A (CH3) output current
- 0V to 60V tracking series voltage (CH1 & CH2), 0A to 6A tracking parallel current (CH1 & CH2)
- ≤ 0.01% + 3mV (CV), ≤ 0.2% + 3mA (CC) (CH1, CH2) & ≤5mV (CH3) line regulation
- ≤ 0.01% + 3mV (≤ 3A)/≤ 0.02% + 5mV (<gt/> 3A) (CV) & ≤ 0.2% + 3mA (CC) load regulation (CH1, CH2)
- ≤ 1mVrms, 5Hz ~ 1MHz (CV) ripple & noise and ≤ 3mArms (CC) ripple current (CH1, CH2)
- Dimension is 255mm (W) x 145mm (H) x 265mm (D), weight is 7Kg, output ON/OFF switch
Applications
Test & Measurement
Contents
GPS-3303 linear DC power supply, User manual, Power cord, Test lead GTL-104 x 2,GTL-105 x 1 ; European test lead GTL-203 x 1,GTL-204 x 2, GTL-201A x1
Warnings
To avoid damaging the power supply, don’t use it in a place where ambient temperature exceeds 40°C.
Notes
The output terminals are for use only with the equipment which has no accessible live parts. The output terminals should not be connected to any hazardous live parts.
Technical Specifications
Adjustable, Fixed
0V
0A
195W
230V
GPS Series
No SVHC (10-Jun-2022)
3 Output
30V
3A
100V
1 Year
-
Technical Docs (1)
Alternatives for GPS-3303.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate