Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4,569.170 ($5,254.5455) |
Price for:Each
Minimum: 1
Multiple: 1
$4,569.17 ($5,254.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
GSP-8380 (TG) is a spectrum analyser with a frequency range from 9KHz to 3.8GHz and tracking generator. Typical applications include checking and analysis of spectrum characteristics, monitor the signal uploaded by SNG vehicle, analyse AM and FM signal characteristics, for a compact RF test system, measuring the frequency response of RF components cables, attenuators, filters and Amplifiers etc.
- RBW: 1Hz ~ 1MHz in 1-3-5-10 steps
- VBW: 10Hz ~ 3MHz in 1-3-5-10 steps
- Phase noise: -104dBc/Hz
- Sensitivity: -160dBm/Hz typical at preamp on
- Built-in AM/FM demodulation
- Built-in time spec function
- Measurement function: ACPR/OCBW/CHPW, NdB BW, pass-fail, freq counter, noise marker
- Built-in 20dB preamplifier
- Communication interface: LAN, USB host/device, display: 10.4" XGA output (1024 x 768 pixels)
- Dimension is 421mm(W) X 221mm(H) X 115mm(D)
Contents
Spectrum analyser, Power cord, Safety guide, USB cable.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8