Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoSFG-1013
Order Code156380502
Product RangeSFG-1000 Series
Technical Datasheet
12 total stock globally
33 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $303.910 ($349.4965) |
Price for:Each
Minimum: 1
Multiple: 1
$303.91 ($349.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoSFG-1013
Order Code156380502
Product RangeSFG-1000 Series
Technical Datasheet
Signal Generator TypeDirect Digital Synthesis (DDS)
No. of Channels1 Channel
Product RangeSFG-1000 Series
Bandwidth3MHz
Signal Generator ModulationAM
Manufacturer Warranty-
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
A great value DDS Function generator with voltage display with a high accuracy and high stability output. The waveform synthesis is based on DDS technology and output waveforms include sine, square, triangle and TTL types.
- 6 Digit LED display
- DDS Technology and FPGA design
- 0.1Hz to 3MHz frequency range
- Sine, Square, Triangle and TTL output
- High frequency accuracy and stability (+-20ppm)
- Voltage display
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Direct Digital Synthesis (DDS)
Product Range
SFG-1000 Series
Signal Generator Modulation
AM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
3MHz
Manufacturer Warranty
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1