Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No02HN-01500-A-200
Order Code170762
Technical Datasheet
Thermal Resistance3°C/W
Packages Cooled-
External Width - Metric63.5mm
External Height - Metric15.6mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.5"
External Height - Imperial0.61"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
Product Overview
The 02HN-01500-A-200 is a low-power extruded range-1 Heat Sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
3°C/W
External Width - Metric
63.5mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
0.61"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
15.6mm
External Diameter - Metric
-
External Width - Imperial
2.5"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359